DI056N10D2 | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 100 V, 56 A, D2PAK, DI056N10D2

Order No.: 09S6130
MPN:
DI056N10D2
DI056N10D2 Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
542.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.6783 €

N-Channel Power MOSFET, DI056N10D2, DIOTEC

Features

  • Logic Level Gate Drive
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • Power Factor Correction (PFC)
  • Uninterruptible Power
  • Supplies (UPS)
  • Battery Charger
Technical specifications
Filter Property Value
Version N channel
max. Voltage 100 V
Max. current 56 A
drain-source on resistance RDS (on) max @VGS=4,5V 13 mΩ
drain-source on resistance RDS (on) max @VGS=10V 9.5 mΩ
Enclosure D2PAK
Gate Charge Qg @10V (nC) 3.8x10<sup>-8</sup> C
Power loss 57.6 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes