DI050N04BPT-AQ | Diotec Semiconductor

Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 40 V, 50 A, PowerQFN 3x3, DI050N04BPT-AQ

Order No.: 09S6108
MPN:
DI050N04BPT-AQ
DI050N04BPT-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
743.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1488 €

N-Channel Power MOSFET, DI050N04BPT-AQ, DIOTEC

Features

  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 40 V
Max. current 50 A
drain-source on resistance RDS (on) max @VGS=4,5V 12 mΩ
drain-source on resistance RDS (on) max @VGS=10V 7 mΩ
Enclosure PowerQFN 3x3
Gate Charge Qg @10V (nC) 4.8x10<sup>-8</sup> C
Power loss 35.7 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes