DI030N10PT-AQ | Diotec Semiconductor

Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 100 V, 30 A, PowerQFN 3x3, DI030N10PT-AQ

Order No.: 10S9392
MPN:
DI030N10PT-AQ
DI030N10PT-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1065 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
532.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1065 €

N-Channel Power MOSFET, DI030N10PT-AQ, Diotec Semiconductor

Features

  • Tiny, space saving package
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Logic level drive

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 100 V
Max. current 30 A
drain-source on resistance RDS (on) max @VGS=4,5V 140 mΩ
drain-source on resistance RDS (on) max @VGS=10V 119 mΩ
Enclosure PowerQFN 3x3
Gate Charge Qg @10V (nC) 2.3x10<sup>-8</sup> C
Power loss 37.5 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes