DI025P02PW | Diotec Semiconductor
Diotec Semiconductor P-channel MOSFET, -20 V, -25 A, PowerQFN 2x2, DI025P02PW
Order No.: 10S9366
MPN:
DI025P02PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1693 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1693 €
100 pcs.
0.1354 €
250 pcs.
0.1185 €
1000 pcs.
0.1083 €
4000 pcs.
0.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Power MOSFET, DI025P02PW, Diotec Semiconductor
Features
- Low profile, space saving package
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -20 V | |
| Max. current | -25 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 10 mΩ | |
| Enclosure | PowerQFN 2x2 | |
| Gate Charge Qg @10V (nC) | 2.47x10<sup>-8</sup> C | |
| Power loss | 18 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |