DI025N06BPT | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 65 V, 25 A, PowerQFN 3x3, DI025N06BPT
Order No.: 09S6114
MPN:
DI025N06BPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2814 €
250 pcs.
0.1689 €
1000 pcs.
0.1126 €
5000 pcs.
0.0901 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Power MOSFET, DI025N06BPT, DIOTEC
Features
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
Applications
- Power Management Units
- Battery powered devices
- Load Switches
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 65 V | |
| Max. current | 25 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 26 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 21 mΩ | |
| Enclosure | PowerQFN 3x3 | |
| Gate Charge Qg @10V (nC) | 1x10<sup>-8</sup> C | |
| Power loss | 20 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |