DI017N10D1 | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 100 V, 17 A, TO-252AA, DI017N10D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.3332 €
250 pcs.
0.2642 €
1000 pcs.
0.2380 €
2500 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Power MOSFET, DI017N10D1, Diotec
Features
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- Power Factor Correction (PFC)
- Uninterruptible Power
- Supplies (UPS)
- Battery Charger
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 17 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 105 mΩ | |
| Enclosure | TO-252AA | |
| Gate Charge Qg @10V (nC) | 3.4x10<sup>-8</sup> C | |
| Power loss | 79 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |