DI014N03SQ | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 30 V, 14 A, SO-8, DI014N03SQ

Order No.: 09S6118
MPN:
DI014N03SQ
DI014N03SQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
609.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1523 €

N-Channel Power MOSFET, DI014N03SQ, DIOTEC

Features

  • Low on state resistance
  • Fast switching times
  • Power Trench Technology
  • Low gate charge

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • DC/DC Converters
Technical specifications
Filter Property Value
Version N channel
max. Voltage 30 V
Max. current 14 A
drain-source on resistance RDS (on) max @VGS=4,5V 11 mΩ
drain-source on resistance RDS (on) max @VGS=10V 8 mΩ
Enclosure SO-8
Gate Charge Qg @10V (nC) 2.5x10<sup>-8</sup> C
Power loss 2.8 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes