DI013N70D1 | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 700 V, 13 A, TO-252AA, DI013N70D1

Order No.: 10S9412
MPN:
DI013N70D1
DI013N70D1 Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,279.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.5117 €

N-Channel Power MOSFET, DI013N70D1, Diotec Semiconductor

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
Technical specifications
Filter Property Value
Version N channel
max. Voltage 700 V
Max. current 13 A
drain-source on resistance RDS (on) max @VGS=10V 360 mΩ
Enclosure TO-252AA
Gate Charge Qg @10V (nC) 2.59x10<sup>-8</sup> C
Power loss 128 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes