DI012N10PQK2 | Diotec Semiconductor
Diotec Semiconductor N/N channel MOSFET, 100 V, 12 A, PowerQFN 5x6-Dual, DI012N10PQK2
Order No.: 70S0726
MPN:
DI012N10PQK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 8 Weeks
Dual N-Channel Power MOSFET, DI012N10PQK2, Diotec
Features
- Dual MOSFET
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
- Commercial / Industrual grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N/N channel | |
| max. Voltage | 100 V | |
| Max. current | 12 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 115 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 100 mΩ | |
| Enclosure | PowerQFN 5x6-Dual | |
| Gate Charge Qg @10V (nC) | 2.46x10<sup>-8</sup> C | |
| Power loss | 25 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |