DI009P06PT-AQ | Diotec Semiconductor
Diotec Semiconductor P channel, AEC-Q101 qualified MOSFET, -60 V, -9.3 A, PowerQFN 3x3, DI009P06PT-AQ
Order No.: 10S9356
MPN:
DI009P06PT-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1253 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1253 €
100 pcs.
0.1086 €
250 pcs.
0.0835 €
1000 pcs.
0.0731 €
5000 pcs.
0.0584 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Power MOSFET, DI009P06PT-AQ, Diotec Semiconductor
Features
- Tiny, space saving package
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
Applications
- Power Management Units
- Battery powered devices
- Load Switches
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P channel, AEC-Q101 qualified | |
| max. Voltage | -60 V | |
| Max. current | -9.3 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 220 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 160 mΩ | |
| Enclosure | PowerQFN 3x3 | |
| Gate Charge Qg @10V (nC) | 7x10<sup>-9</sup> C | |
| Power loss | 32.8 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |