BSS806N | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 20 V, 2.3 A, SOT-23, BSS806N
Order No.: 10S9330
MPN:
BSS806N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0789 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0789 €
100 pcs.
0.0684 €
250 pcs.
0.0526 €
1000 pcs.
0.0461 €
3000 pcs.
0.0368 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, BSS806N, Diotec Semiconductor
Features
- High Drain current
- Low on-state resistance
- Fast switching times
Applications
- Signal processing
- Fast switching times
- Fast switching times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 20 V | |
| Max. current | 2.3 A | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 1.7x10<sup>-9</sup> C | |
| Power loss | 500 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |