3991.31.1 | Diotec Semiconductor
Demoboard LDI55-ADEEN3991.31.1
NCNR (non cancelable / non returnable)
Wide Input Linear Voltage Regulator, 3991.31.1, Diotec
This board is used to demonstrate the functionality of the LDI55-ADEEN linear regulator. It has wide input range up to 50V, low-dropout (LDO) voltage regulators with enable function and provides up to 1A of output current. Only two small ceramic capacitors are needed to implement the linear regulator solution. The features of low quiescent current as low as 3 µA to 5 µA and almost 0.5 µA disable current is ideal for powering the battery equipment to a longer service. Simple device measurements such as line and load regulation, dropout, can be demonstrated with just a single voltage source, a voltmeter, an ammeter, and load resistor.
Features
- Input voltage range up to 50V
- Output current 1A
- Adjustable output voltage
- Integrated heat pad-low Rth
- Thermal overload protection
- Short circuit protection function
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Voltage | 50 V |
| Property | Value |
|---|---|
| Customs tariff number | 84862000 |
| Country of origin | IN |
| Original Packaging | Bulk with 1 piece |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |