LDI9650-ADEN-AQ | Diotec Semiconductor
Voltage regulators, 0.6-6.88 V, 600 mA, positive, SOT-23-5, LDI9650-ADEN-AQ
Order No.: 09S6058
MPN:
LDI9650-ADEN-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2157 €
250 pcs.
0.1849 €
1000 pcs.
0.1233 €
3000 pcs.
0.0987 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Positive Fixed Voltage Regulator, LDI9650-ADEN-AQ, Diotec Semiconductors
Features
- On/Off function (EN)
- Low power consumption
- Thermal Overload Protection
Applications
- High efficiency linear regulators
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Electricity meters
- Smart-Meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23-5 | |
| Version | fixed, AEC-Q101 qualified | |
| Input voltage AC | 8.5 V | |
| Output voltage DC | 0.6-6.88 V | |
| Output current | 600 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |