LDI8233-3.6EN | Diotec Semiconductor
Voltage regulators, 3.56-3.96 VDC, 0.1 A, positive, SOT-23-5, LDI8233-3.6EN
Order No.: 70S0700
MPN:
LDI8233-3.6EN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 10 Weeks
Low Dropout Positive Fixed Voltage Regulator, LDI8233-3.6EN, Diotec
Features
- Low power consumption
- Thermal Overload Protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Electricity meters / Smart-Meters
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23-5 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 40 V | |
| Output voltage DC | 3.56-3.96 VDC | |
| Output current | 0.1 A | |
| Polarity | positive | |
| max. operating temperature | 0 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |