LDI812C-5.0SFA | Diotec Semiconductor
Voltage regulators, 4.9-5.1 VDC, 0.05 A, positive, SOT-23-5, LDI812C-5.0SFA
Order No.: 70S0690
MPN:
LDI812C-5.0SFA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
100 pcs.
0.2999 €
250 pcs.
0.2559 €
1000 pcs.
0.1714 €
3000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Positive Fixed Voltage Regulator, LDI812C-5.0SFA, Diotec
Features
- CMOS based voltage regulator
- Low power consumption
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23-5 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 16 V | |
| Output voltage DC | 4.9-5.1 VDC | |
| Output current | 0.05 A | |
| Polarity | positive | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |