LDI734C1.2ENG | Diotec Semiconductor
Voltage regulators, 1.18-1.22 V, 300 mA, positive, DFN-4, LDI734C1.2ENG
Order No.: 66S1864
MPN:
LDI734C1.2ENG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2499 €
100 pcs.
0.1571 €
250 pcs.
0.0940 €
1000 pcs.
0.0631 €
3000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Capacitor Free Positive Fixed Voltage Regulator, LDI734C1.2ENG, Diotec Semiconductor
Features
- Stable operation without capacitors
- Low dropout Voltage
- On/Off function
- Foldback overcurrent protection
- Automatic discharge of output upon enable
Applications
- High efficiency linear regulators
- Battery powered devices
- Portable equipment
- Hand-held products
- Power tools
- Remote controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | -0.3-6 V | |
| Output voltage DC | 1.18-1.22 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |