LDI734C1.2EN | Diotec Semiconductor

Voltage regulators, 1.18-1.22 VDC, 0.3 A, positive, SOT-23-5, LDI734C1.2EN

Order No.: 70S0654
MPN:
LDI734C1.2EN
LDI734C1.2EN Diotec Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2606 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2606 €
100 pcs.
0.1630 €
250 pcs.
0.0978 €
1000 pcs.
0.0652 €
3000 pcs.
0.0521 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Dropout Capacitor Free Positive Fixed Voltage Regulator, LDI734C1.2EN, Diotec

Features

  • Stable operation without capacitors
  • On/Off function
  • Low quiescent current
  • Foldback overcurrent protection
  • Automatic discharge of output upon enable
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Battery powered devices
  • Portable equipment
  • Hand-held products
  • Power tools
  • Remote controls
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-5
Version fixed
Input voltage AC 6 V
Output voltage DC 1.18-1.22 VDC
Output current 0.3 A
Polarity positive
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 3
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes