LDI1117-05D | Diotec Semiconductor
Voltage regulators, 4.95-5.05 VDC, 1 A, positive, SO-8, LDI1117-05D
Order No.: 70S0576
MPN:
LDI1117-05D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.2880 €
250 pcs.
0.1725 €
1000 pcs.
0.1150 €
4000 pcs.
0.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable and Fixed Low Drop Voltage Regulator, LDI1117-05D, Diotec
Features
- Integrated current limiting and thermal overload protection
- Narrow tolerance band
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SO-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 20 V | |
| Output voltage DC | 4.95-5.05 VDC | |
| Output current | 1 A | |
| Polarity | positive | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |