LDI0320-ADEEN | Diotec Semiconductor

Voltage regulators, 1.24-15 VDC, 3 A, positive, TO-263-5L, LDI0320-ADEEN

Order No.: 70S0574
MPN:
LDI0320-ADEEN
LDI0320-ADEEN Diotec Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
25 pcs.
0.6545 €
100 pcs.
0.5831 €
400 pcs.
0.5236 €
800 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Dropout Positive Adjustable Voltage Regulato, LDI0320-ADEEN, Diotec

Features

  • On/Off function
  • Low power consumption
  • Adjustable output voltage
  • Thermal Overload Protection
  • Short circuit protection function
  • Over current protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-263-5L
Version adjustable
Input voltage AC 20 V
Output voltage DC 1.24-15 VDC
Output current 3 A
Polarity positive
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 3
Original Packaging Reel with 800 pieces
Country of origin CN
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No