DI79L09DAB | Diotec Semiconductor
Voltage regulators, -8.6 to -9.4 VDC, 0.1 A, negative, SO-8, DI79L09DAB
Order No.: 70S0534
MPN:
DI79L09DAB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 4,000 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.2880 €
250 pcs.
0.1725 €
1000 pcs.
0.1150 €
4000 pcs.
0.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Negative Fixed Voltage Regulator, DI79L09DAB, Diotec
Features
- Thermal overload protection
- Short circuit protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SO-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | -24 V | |
| Output voltage DC | -8.6 to -9.4 VDC | |
| Output current | 0.1 A | |
| Polarity | negative | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |