DI78M06UAB | Diotec Semiconductor
Voltage regulators, 5.75-6.25 VDC, 0.5 A, positive, SOT-89, DI78M06UAB
Order No.: 70S0502
MPN:
DI78M06UAB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.2606 €
250 pcs.
0.1559 €
500 pcs.
0.1042 €
1000 pcs.
0.0834 €
*incl. VAT plus shipping costs
Subject to prior sale
Positive Fixed Voltage Regulator, DI78M06UAB, Diotec
Features
- Thermal overload protection
- Short circuit protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 35 V | |
| Output voltage DC | 5.75-6.25 VDC | |
| Output current | 0.5 A | |
| Polarity | positive | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |