DI78L05ZAB | Diotec Semiconductor
Voltage regulators, 4.8-5.2 VDC, 0.1 A, positive, TO-92, DI78L05ZAB
Order No.: 70S0440
MPN:
DI78L05ZAB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2642 € *
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.1654 €
250 pcs.
0.0989 €
1000 pcs.
0.0659 €
2000 pcs.
0.0527 €
*incl. VAT plus shipping costs
Subject to prior sale
Positive Fixed Voltage Regulator, DI78L05ZAB, Diotec
Features
- Thermal overload protection
- Short circuit protection
- Compliant to RoHS
Applications
- Linear regulators
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 30 V | |
| Output voltage DC | 4.8-5.2 VDC | |
| Output current | 0.1 A | |
| Polarity | positive | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 2,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |