DI62062.5S1 | Diotec Semiconductor
Voltage regulators, 2.475-2.525 VDC, 0.15 A, positive, SOT-23, DI62062.5S1
Order No.: 70S0414
MPN:
DI62062.5S1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.2463 €
250 pcs.
0.1476 €
1000 pcs.
0.0985 €
3000 pcs.
0.0788 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Positive Fixed Voltage Regulator, DI62062.5S1, Diotec
Features
- CMOS based voltage regulator
- Low power consumption
- Low ESR capacitor compatible
- Built-in current limiting circuit
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- Battery backed-up regulated supply
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 7 V | |
| Output voltage DC | 2.475-2.525 VDC | |
| Output current | 0.15 A | |
| Polarity | positive | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |