DI317D1-AQ | Diotec Semiconductor

Voltage regulators, 1.25-37 V, 1.5 A, positive, DPAK, DI317D1-AQ

Order No.: 10S9400
MPN:
DI317D1-AQ
DI317D1-AQ Diotec Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2131 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
532.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.2131 €

Positive Adjustable Voltage Regulator, DI317D1-AQ, Diotec Semiconductor

Features

  • High input voltage
  • Low voltage drop
  • Adjustable output voltage

Applications

  • High efficiency linear regulators
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DPAK
Version adjustable
Input voltage AC 40 V
Output voltage DC 1.25-37 V
Output current 1.5 A
Polarity positive
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes