DI317-ADD | Diotec Semiconductor
Voltage regulators, 2.5-32 VDC, 0.1 A, positive, SO-8, DI317-ADD
Order No.: 70S0404
MPN:
DI317-ADD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2463 €
250 pcs.
0.2106 €
1000 pcs.
0.1404 €
4000 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale
Positive Adjustable Voltage Regulator, DI317-ADD, Diotec
Features
- High input voltage
- Low voltage drop
- Adjustable output voltage
- Compliant to RoHS
Applications
- Adjustable linear regulators
- Post regulators for switch mode DC-DC converters
- Constant current regulators
- LED driver
- Controller voltage supplies
- Commercial / Industrual grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SO-8 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 40 V | |
| Output voltage DC | 2.5-32 VDC | |
| Output current | 0.1 A | |
| Polarity | positive | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |