DIW040S120 | Diotec Semiconductor
IGBT, 40 A, TO-247-3L, Diotec Semiconductor DIW040S120
Order No.: 10S9430
MPN:
DIW040S120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 12 Weeks
Medium Fast Switching IGBT with Reverse Diode, DIW040S120, Diotec Semiconductor
Features
- Trench & Fieldstop Technology
- Fast switching speed
- Medium switching speed
- Parallel operation possible
- Short circuit proof
Applications
- Switching frequency 40-60 kHz
- Solar inverters
- PTC Heaters
- Uninterruptiple Power Supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247-3L | |
| Version | single | |
| Max. current | 40 A | |
| Saturation voltage | 2 V | |
| Switching loss b. switch off Eoff typ. | 2.1 J | |
| Switching loss at switch-on Eon typ. | 2.5 J | |
| Power dissipation | 535 W | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |