DIT020F060 | Diotec Semiconductor
IGBT, 600 V, 20 A, TO-220, Diotec Semiconductor DIT020F060
Order No.: 09S6056
MPN:
DIT020F060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Small Signal Diode, DIT020F060, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 20 A | |
| Saturation voltage | 1.9 V | |
| Switching loss b. switch off Eoff typ. | 0.17 J | |
| Switching loss at switch-on Eon typ. | 0.43 J | |
| Power dissipation | 163 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |