DIF075F065 | Diotec Semiconductor
IGBT, 650 V, 75 A, TO-247, Diotec Semiconductor DIF075F065
Order No.: 70S0378
MPN:
DIF075F065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fast Switching IGBT with Reverse Diode, DIF075F065, Diotec
Features
- Trench & Fieldstop Technology
- Fast switching speed
- Kelvin source for fast switching and reduced noise level at Gate
- Low Collector-Emitter saturation voltage
- Parallel operation possible
- Short circuit proof
- Compliant to RoHS
Applications
- Switching frequency 80-100 kHz
- Frequency inverters
- AC and DC motor drives
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 650 V | |
| Max. current | 75 A | |
| Saturation voltage | 1.5 V | |
| Switching loss b. switch off Eoff typ. | 1.35 J | |
| Switching loss at switch-on Eon typ. | 1.7 J | |
| Power dissipation | 385 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |