CL20M45-AQ | Diotec Semiconductor
CLD, SMB, 90V, 20mA, 150°C, AEC-Q101CL20M45-AQ
Order No.: 70S0024
MPN:
CL20M45-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
100 pcs.
0.3094 €
250 pcs.
0.2618 €
1000 pcs.
0.1749 €
3000 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Current Limiting Diode, CL20M45-AQ, Diotec
Features
- Parallel operation for higher Ip
- Compliant to RoHS
Applications
- Low power LED drivers and batterz chargers
- Constant current regulators for simple sensor circuits
- Power supply for Controller
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | current limiting diode | |
| Power loss | 1 W | |
| Limiter current | 20 mA | |
| Rated blocking voltage | 500 mV | |
| Number of diodes | 1 | |
| max. working voltage | 90 V | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |