CL05M6F | Diotec Semiconductor
CLD, SOD-123FL, 190V, 6mA, 150°CCL05M6F
Order No.: 70S0020
MPN:
CL05M6F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Available: 2,800 pcs.
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2796 €
100 pcs.
0.1749 €
250 pcs.
0.1047 €
1000 pcs.
0.0702 €
3000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Current Limiting Diode, CL05M6F, Diotec
Features
- Parallel operation for higher Ip
- Compliant to RoHS
Applications
- Constant current regulators for simple sensor circuits
- Low power LED drivers and battery chargers
- Commercial / Industrual grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | current limiting diode | |
| Power loss | 0.7 W | |
| Limiter current | 5.6 mA | |
| Rated blocking voltage | 500 mV | |
| Number of diodes | 1 | |
| max. working voltage | 190 V | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |