S80F | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 80 V, 160 V (RRM), 0.8 A, TO-269AA, S80F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2332 €
250 pcs.
0.1999 €
1000 pcs.
0.1333 €
5000 pcs.
0.1064 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Diode Bridge Rectifier Fast Recovery, S80F, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Low reverse recovery time
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Audio Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | TO-269AA | |
| Input voltage | 80 V | |
| Rated current | 0.8 A | |
| Voltage V RRM (peak reverse voltage) | 160 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | SI |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |