S125K | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 140 V, 190 V (RRM), 1 A, TO-269AA, S125K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Single Phase Bridge Rectifier Protectifiers, S125K, Diotec
Features
- UL recognized
- Low forward voltage drop
- High inrush surge capability
- High reverse robustness
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Audio Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | TO-269AA | |
| Input voltage | 140 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 190 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | SI |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |