KBP310G | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 700 V, 1000 V (RRM), 3 A, KBP, KBP310G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available: 498 pcs.
Available in 4 Days: 61,000 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2892 €
25 pcs.
0.2035 €
100 pcs.
0.1749 €
250 pcs.
0.1166 €
500 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, KBP310G, Diotec
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | KBP | |
| Input voltage | 700 V | |
| Rated current | 3 A | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |