GBU4D-T | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 140 V, 200 V (RRM), 4 A, GBU, GBU4D-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
25 pcs.
0.3094 €
100 pcs.
0.2428 €
300 pcs.
0.2190 €
600 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, GBU4D-T, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Free-standing or heatsink assembly
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | GBU | |
| Input voltage | 140 V | |
| Rated current | 4 A | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |