GBU12B-T | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 70 V, 100 V (RRM), 12 A, GBU, GBU12B-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 8 Weeks
Single Phase Diode Bridge Rectifier, GBU12B-T, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Free-standing or on heatsink
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | GBU | |
| Input voltage | 70 V | |
| Rated current | 12 A | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |