B80S-SLIM | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 80 V, 160 V (RRM), 1 A, SO-DIL SLIM, B80S-SLIM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2356 €
250 pcs.
0.1416 €
500 pcs.
0.0942 €
1500 pcs.
0.0754 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Diode Bridge Rectifier, B80S-SLIM, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Slim Profile 2.5 mm
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIL SLIM | |
| Input voltage | 80 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 160 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |