B250S-SLIM | Diotec Semiconductor

Diotec Semiconductor SMD bridge rectifier, 250 V, 600 V (RRM), 1 A, SO-DIL SLIM, B250S-SLIM

Order No.: 62A046
MPN:
B250S-SLIM
Series: B..S
B250S-SLIM Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available: 1,500 pcs.
Available in 4 Days: 439,500 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2356 €
250 pcs.
0.1416 €
500 pcs.
0.0942 €
1500 pcs.
0.0754 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Single Phase Diode Bridge Rectifier, B250S-SLIM, Diotec

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Slim Profile 2.5 mm
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure SO-DIL SLIM
Input voltage 250 V
Rated current 1 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No