B125FS | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 125 V, 250 V (RRM), 1 A, SO-DIL SLIM, B125FS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2487 €
250 pcs.
0.2130 €
500 pcs.
0.1416 €
1500 pcs.
0.1135 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery SMD Bridge Rectifier, B125FS, Diotec
Features
- UL recognized
- Low reverse recovery time
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Audio Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIL SLIM | |
| Input voltage | 125 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 250 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |