ABSF15M | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 700 V, 1000 V (RRM), 1.5 A, SO-DIL ABS 4 mm, ABSF15M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2559 €
100 pcs.
0.1607 €
250 pcs.
0.0960 €
1000 pcs.
0.0640 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Bridge Rectifier Fast Recovery, ABSF15M, Diotec
Features
- 4 mm pitch for high creepage and clearance
- Low reverse leakage current
- High surge current rating
- Compliant to RoHS
Applications
- Rectification of low and medium frequencies
- Offline Power Supplies
- Audio Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIL ABS 4 mm | |
| Input voltage | 700 V | |
| Rated current | 1.5 A | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |