ABS6-AQ | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 600 V (RRM), 0.8 A, SO-DIL ABS 4 mm, ABS6-AQ
Order No.: 10S9348
MPN:
ABS6-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1125 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1125 €
100 pcs.
0.0975 €
250 pcs.
0.0750 €
1000 pcs.
0.0656 €
5000 pcs.
0.0525 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Bridge Rectifier, ABS6-AQ, Diotec Semiconductor
Features
- 4 mm pitch for high creepage and clearance
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIL ABS 4 mm | |
| Rated current | 0.8 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |