ABS20D | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 140 V, 200 V (RRM), 2 A, SO-DIL ABS 4 mm, ABS20D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2927 €
100 pcs.
0.1833 €
250 pcs.
0.1096 €
1000 pcs.
0.0731 €
5000 pcs.
0.0584 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Bridge Rectifier, ABS20D, Diotec
Features
- 4 mm pitch for high creepage and clearance
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIL ABS 4 mm | |
| Input voltage | 140 V | |
| Rated current | 2 A | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |