ABS15G | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 280 V, 400 V (RRM), 2 A, SO-DIL ABS 4 mm, ABS15G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2321 €
100 pcs.
0.1452 €
250 pcs.
0.0871 €
1000 pcs.
0.0581 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Diode Bridge Rectifier, ABS15G, Diotec
Features
- Four diodes in bridge configuration
- 4 mm pitch for high creepage and clearance
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIL ABS 4 mm | |
| Input voltage | 280 V | |
| Rated current | 2 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |