MMDTC143HP | Diotec Semiconductor
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-883, MMDTC143HP
Order No.: 10S9236
MPN:
MMDTC143HP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0361 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0361 €
100 pcs.
0.0313 €
250 pcs.
0.0240 €
1000 pcs.
0.0211 €
10000 pcs.
0.0168 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Digital NPN Transistor, MMDTC143HP, Diotec Semiconductor
Features
- Integrated bias resistors
Applications
- Digital controls
- Switching
- Signal processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-883 | |
| Version | NPN | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| Power dissipation | 250 mW | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 80 mA | |
| Max DC amplification | 130 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |