MMDTC124EE-AQ-SC | Diotec Semiconductor

Bipolar junction transistor, NPN, AEC-Q101 qualified, 30 mA, 50 V, SMD, SOT-523, MMDTC124EE-AQ-SC

Order No.: 10S9284
MPN:
MMDTC124EE-AQ-SC
MMDTC124EE-AQ-SC Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0461 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0461 €
100 pcs.
0.0399 €
250 pcs.
0.0307 €
1000 pcs.
0.0269 €
4000 pcs.
0.0215 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Digital NPN Transistor, MMDTC124EE-AQ-SC, Diotec Semiconductor

Features

  • Integrated bias resistors

Applications

  • Digital controls
  • Switching
  • Signal processing
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-523
Version NPN, AEC-Q101 qualified
Collector current 30 mA
max.voltage between collector and emitter Vceo 50 V
Power dissipation 150 mW
Transit frequency fTmin 250 MHz
Min DC gain 56 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes