MMDT5214W-AQ | Diotec Semiconductor

Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-323, MMDT5214W-AQ

Order No.: 66S1812
MPN:
MMDT5214W-AQ
MMDT5214W-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0828 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0828 €
100 pcs.
0.0518 €
250 pcs.
0.0311 €
1000 pcs.
0.0207 €
3000 pcs.
0.0165 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Digital NPN Transistor, MMDT5214W-AQ, Diotec Semiconductor

Features

  • Cost and space savings by integrated bias resistors

Applications

  • Digitals controls
  • Switching
  • Signal processing
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-323
Version NPN
Collector current 100 mA
max.voltage between collector and emitter Vceo 50 V
max.voltage between collector and base Vcbo 50 V
Power dissipation 200 mW
Transit frequency fTmin 250 MHz
Min DC gain 80 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes