MMDT5210W-AQ | Diotec Semiconductor
Bipolar junction transistor, NPN, AEC-Q101 qualified, 100 mA, 50 V, SMD, SOT-323, MMDT5210W-AQ
Order No.: 09S6026
MPN:
MMDT5210W-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0828 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0828 €
100 pcs.
0.0518 €
250 pcs.
0.0311 €
1000 pcs.
0.0207 €
3000 pcs.
0.0165 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD NPN Transistor, MMDT5210W-AQ, Diotec Semiconductors
SMD Digital-NPN-Transistor
Features
- Cost and Space savings by integratet bias resitor combinations
- AEC-Q101 qualified
Anwendungen
- Digital controls
- Switching
- Signal processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-323 | |
| Version | NPN, AEC-Q101 qualified | |
| Saturation voltage | 0.3 V | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 200 mW | |
| Transit frequency fTmin | 250 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |