MMDT5113W-AQ | Diotec Semiconductor

Bipolar junction transistor, PNP, AEC-Q101 qualified, -100 mA, -50 V, SMD, SOT-323, MMDT5113W-AQ

Order No.: 10S9210
MPN:
MMDT5113W-AQ
MMDT5113W-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0311 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0311 €
100 pcs.
0.0269 €
250 pcs.
0.0207 €
1000 pcs.
0.0181 €
3000 pcs.
0.0145 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Digital PNP Transistor, MMDT5113W-AQ, Diotec Semiconductor

Features

  • Cost and space savings by integrated bias resistor combinations

Applications

  • Digital controls
  • Switching
  • Signal processing
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-323
Version PNP, AEC-Q101 qualified
Collector current -100 mA
max.voltage between collector and emitter Vceo -50 V
Power dissipation 0.2 W
Transit frequency fTmin 250 MHz
Min DC gain 80 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back