MMDT2227 | Diotec Semiconductor
Bipolar junction transistor, NPN/PNP, 600 mA, 60 V, SMD, SOT-363, MMDT2227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.0738 €
250 pcs.
0.0440 €
1000 pcs.
0.0298 €
3000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, MMDT2227, Diotec
SMD General Purpose NPN+PNP Transistor
Features
- Two complementary transistors in one package
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN/PNP | |
| Collector current | 600 mA | |
| max.voltage between collector and emitter Vceo | 60 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 300 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |