MMBTRC121SS | Diotec Semiconductor
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, MMBTRC121SS
Order No.: 09S6028
MPN:
MMBTRC121SS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0440 €
250 pcs.
0.0262 €
1000 pcs.
0.0178 €
3000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Digital NPN Transistor, MMBTRC121SS, Diotec Semiconductors
Features
- Cost and space savings by integrated bias resistor combinations
Applications
- Digital controls
- Switching
- Signal processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 250 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |