FMMT493A | Diotec Semiconductor
Bipolar junction transistor, NPN, 2000 mA, 100 V, SMD, SOT-23, FMMT493A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 4 Days: 12,000 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2297 €
250 pcs.
0.1964 €
1000 pcs.
0.1309 €
3000 pcs.
0.1050 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Medium Power Transistor, FMMT493A, Diotec
SMD Medium Power NPN Transistor
Features
- High collector current
- Medium collector-emitter voltage
- Medium power dissipation
Applications
- Switching
- Amplification
- LED drive
- Small DC drives
- Coil and actuator drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Collector current | 2000 mA | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 120 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 150 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |